EPIC Protective Cover, H-A Series Thread Size PG11 4 Way, For Use With Heavy Duty Power Connectors

RS Stock No.: 243-6120Brand: EPICManufacturers Part No.: 10430100
brand-logo

Technical documents

Specifications

Brand

EPIC

Accessory Type

Protective Cover

Gender

Female

Size

10B

Voltage Rating

250 V ac

Number Of Contacts

4

Range

Heavy Duty Inserts

Series

H-A

For Use With

Heavy Duty Power Connectors

Thread Size

PG11

Pole Format

4P+E

Country of Origin

Germany

Product details

Protective Dust Cover for EPIC H-A Connectors

H-A Dust covers giving IP65 protection when fitted to sockets
For panel mounting sockets, cable coupler sockets and surface mounting sockets
Nylon ties are fitted so that they may be secured to the socket

Inserts & Accessories

Stock information temporarily unavailable.

P.O.A.

EPIC Protective Cover, H-A Series Thread Size PG11 4 Way, For Use With Heavy Duty Power Connectors

P.O.A.

EPIC Protective Cover, H-A Series Thread Size PG11 4 Way, For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

EPIC

Accessory Type

Protective Cover

Gender

Female

Size

10B

Voltage Rating

250 V ac

Number Of Contacts

4

Range

Heavy Duty Inserts

Series

H-A

For Use With

Heavy Duty Power Connectors

Thread Size

PG11

Pole Format

4P+E

Country of Origin

Germany

Product details

Protective Dust Cover for EPIC H-A Connectors

H-A Dust covers giving IP65 protection when fitted to sockets
For panel mounting sockets, cable coupler sockets and surface mounting sockets
Nylon ties are fitted so that they may be secured to the socket

Inserts & Accessories