EPIC Hand Ratcheting Crimp Tool Frame

RS Stock No.: 377-1121Brand: EPICManufacturers Part No.: 11147000
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

EPIC

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Country of Origin

Germany

Product details

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Stamped and formed contacts
Tooling available

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPIC Hand Ratcheting Crimp Tool Frame

P.O.A.

EPIC Hand Ratcheting Crimp Tool Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EPIC

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Country of Origin

Germany

Product details

H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling

Stamped and formed contacts
Tooling available

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in