EPIC H-D Male 10A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 418-0683Brand: EPICManufacturers Part No.: 13162600
brand-logo

Technical documents

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Male

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPIC H-D Male 10A Crimp Contact for use with Heavy Duty Power Connector

P.O.A.

EPIC H-D Male 10A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EPIC

Series

H-D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

250 V ac

Current Rating

10A

Gender

Male

Country of Origin

Germany

Product details

Crimp Contacts, H-D and H-DD and Tooling

Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²

Warning

Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

Approvals

SEV, UL, CSA

Standards

VDE 0110//72, 0110b, 79, VDE 0627//86

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

You may be interested in