EPIC, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C

RS Stock No.: 451-6868Brand: EPICManufacturers Part No.: 73220861
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

EPIC

Number of Cores

3

Sheath Colour

Yellow

Length

600mm

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Coil Diameter

600mm

Conductor Material

Tinned Copper

Uncoiled Length

2000 mm

Insulation material

TPE

Minimum Operating Temperature

-30°C

Cable Shape

Coiled Multicore

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EPIC, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C

P.O.A.

EPIC, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EPIC

Number of Cores

3

Sheath Colour

Yellow

Length

600mm

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Coil Diameter

600mm

Conductor Material

Tinned Copper

Uncoiled Length

2000 mm

Insulation material

TPE

Minimum Operating Temperature

-30°C

Cable Shape

Coiled Multicore

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in