EPIGAP OSA Photonics, EOPD-525-0-2.25-1 Photodiode, Through Hole TO-39

RS Stock No.: 553-470Brand: EPIGAP OSA PhotonicsManufacturers Part No.: EOPD-525-0-2.25-1
View all in Photodiodes

Technical documents

Specifications

Wavelength of Peak Sensitivity

525nm

Package Type

TO-39

Mounting Type

Through Hole

Number of Pins

2

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EPIGAP OSA Photonics, EOPD-525-0-2.25-1 Photodiode, Through Hole TO-39

P.O.A.

EPIGAP OSA Photonics, EOPD-525-0-2.25-1 Photodiode, Through Hole TO-39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wavelength of Peak Sensitivity

525nm

Package Type

TO-39

Mounting Type

Through Hole

Number of Pins

2

Country of Origin

Germany