Eplax Switching Power Supply, 116-010018J, 5 V dc, ±15 V dc, 1A, 60W, Triple Output, 94 → 253V ac Input Voltage

RS Stock No.: 500-370Brand: EplaxManufacturers Part No.: 116-010018J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Eplax

Output Voltage

5 V dc, ±15 V dc

Output Current

1 A, 6A

Power Rating

60W

Number of Outputs

3

Input Voltage

94 → 253V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

128.5mm

Depth

40.24mm

Efficiency

75%

Minimum Temperature

0°C

Weight

850g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

30, 60 & 120W Selectable Input, Single/Multi Output, PK Series

Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Eplax Switching Power Supply, 116-010018J, 5 V dc, ±15 V dc, 1A, 60W, Triple Output, 94 → 253V ac Input Voltage

P.O.A.

Eplax Switching Power Supply, 116-010018J, 5 V dc, ±15 V dc, 1A, 60W, Triple Output, 94 → 253V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Eplax

Output Voltage

5 V dc, ±15 V dc

Output Current

1 A, 6A

Power Rating

60W

Number of Outputs

3

Input Voltage

94 → 253V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

162mm

Width

128.5mm

Depth

40.24mm

Efficiency

75%

Minimum Temperature

0°C

Weight

850g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

30, 60 & 120W Selectable Input, Single/Multi Output, PK Series

Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection

Approvals

UL