Technical documents
Specifications
Brand
EplaxOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
190mm
Width
120.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EplaxOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
190mm
Width
120.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+70°C
Country of Origin
Germany
Product details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL