Eplax Switching Power Supply, 116-010188J, 5V dc, 8A, 50W, 1 Output, 93 → 253V ac Input Voltage

RS Stock No.: 778-494Brand: EplaxManufacturers Part No.: 116-010188J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Eplax

Output Voltage

5V dc

Output Current

8A

Power Rating

50W

Number of Outputs

1

Input Voltage

93 → 253V ac

Mounting Type

19" Rack Mount

Mounting Type

19"" Rack Mount

Length

190mm

Width

100mm

Depth

40.24mm

Series

EC50

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Input Frequency Range

47 63Hz

Country of Origin

Germany

Product details

19", 50 W Plug-in Power Supplies, EC 50 Series

50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494

Stock information temporarily unavailable.

P.O.A.

Eplax Switching Power Supply, 116-010188J, 5V dc, 8A, 50W, 1 Output, 93 → 253V ac Input Voltage

P.O.A.

Eplax Switching Power Supply, 116-010188J, 5V dc, 8A, 50W, 1 Output, 93 → 253V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eplax

Output Voltage

5V dc

Output Current

8A

Power Rating

50W

Number of Outputs

1

Input Voltage

93 → 253V ac

Mounting Type

19" Rack Mount

Mounting Type

19"" Rack Mount

Length

190mm

Width

100mm

Depth

40.24mm

Series

EC50

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Input Frequency Range

47 63Hz

Country of Origin

Germany

Product details

19", 50 W Plug-in Power Supplies, EC 50 Series

50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494