Eplax Power Supply, 116-020027A, 5V dc, 1 A, 3 A, 12 A, 80W, Triple Output, 94 → 253V dc Input Voltage

RS Stock No.: 237-7579Brand: EplaxManufacturers Part No.: 116-020027A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Eplax

Output Voltage

5 V dc, 15 V dc, -15V dc

Output Current

1 A, 3 A, 12 A

Power Rating

80W

Number of Outputs

3

Input Voltage

94 → 253V dc

Efficiency

83%

Type

Switched Mode Power Supply

Line Regulation

0.1%

Ripple And Noise

40mV Pk-Pk

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eplax Power Supply, 116-020027A, 5V dc, 1 A, 3 A, 12 A, 80W, Triple Output, 94 → 253V dc Input Voltage

P.O.A.

Eplax Power Supply, 116-020027A, 5V dc, 1 A, 3 A, 12 A, 80W, Triple Output, 94 → 253V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eplax

Output Voltage

5 V dc, 15 V dc, -15V dc

Output Current

1 A, 3 A, 12 A

Power Rating

80W

Number of Outputs

3

Input Voltage

94 → 253V dc

Efficiency

83%

Type

Switched Mode Power Supply

Line Regulation

0.1%

Ripple And Noise

40mV Pk-Pk

Country of Origin

Germany