Technical documents
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
9pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.55mm
Dimensions
3.2 x 1.5 x 0.55mm
Frequency Tolerance
±20ppm
Series Resistance
80kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.55mm
Select packaging type
Standard
5
P.O.A.
Epson 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.55mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
9pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.55mm
Dimensions
3.2 x 1.5 x 0.55mm
Frequency Tolerance
±20ppm
Series Resistance
80kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C