Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm

RS Stock No.: 205-3430PBrand: EpsonManufacturers Part No.: Q22FA1280013112
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

± 10ppm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

± 10ppm