Epson 16MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.: 904-7437PBrand: EpsonManufacturers Part No.: Q22FA2380013312
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Epson

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-238

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

EPSON FA-238 Miniature SMD Crystal

FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:

Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epson 16MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Epson 16MHz Crystal Unit ±50ppm FA-238 4-Pin 3.2 x 2.5 x 0.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epson

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

FA-238

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

EPSON FA-238 Miniature SMD Crystal

FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:

Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case