Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
1MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
4.45mm
Width_SC_PC
8.65mm
Length
14mm
Dimensions
14 x 8.65 x 4.45mm
Product details
SG8002JA
Crystal Oscillators - SMT Plastic case
Stock information temporarily unavailable.
P.O.A.
Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA21012001
1
P.O.A.
Epson, 1MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA21012001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
1MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
4.45mm
Width_SC_PC
8.65mm
Length
14mm
Dimensions
14 x 8.65 x 4.45mm
Product details