Epson, 48MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40003212

RS Stock No.: 173-2599Brand: EpsonManufacturers Part No.: Q3309CA40003212
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Product details

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case

P.O.A.

Epson, 48MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40003212

P.O.A.

Epson, 48MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3309CA40003212

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Product details

SG8002 Crystal Oscillator

From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case