Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
2.048MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.4mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
Malaysia
Product details
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
2.048MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.4mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm
Country of Origin
Malaysia
Product details
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.