Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
8MHz
Frequency Stability
±100ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.05mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.05mm
Product details
SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Stock information temporarily unavailable.
P.O.A.
Epson, 8MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33310F70015611
Select packaging type
Standard
1
P.O.A.
Epson, 8MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33310F70015611
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
8MHz
Frequency Stability
±100ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.05mm
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.05mm
Product details