Epson, 48MHz XO Oscillator CMOS, 4-Pin X1G004481001112

RS Stock No.: 904-7812Brand: EpsonManufacturers Part No.: X1G004481001112
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

48MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Product details

SG7050CAN

Crystal Oscillators 7x5mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

Epson, 48MHz XO Oscillator CMOS, 4-Pin X1G004481001112

P.O.A.

Epson, 48MHz XO Oscillator CMOS, 4-Pin X1G004481001112
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

48MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Product details

SG7050CAN

Crystal Oscillators 7x5mm Ceramic case