Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPtronics INC. LED Driver, 12V Output, 40W Output, 3.33A Output, Constant Current Dimmable

RS Stock No.: 909-1272Brand: EPtronics INC.Manufacturers Part No.: LD40W-12-C3330-RD
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

40W

Output Current

3.33A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP66

Output

12 v dc @ 3330 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD40W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

Country of Origin

China

Product details

LD40W Series

Standards

UL, cUL, FCC, CE

Eptronics - LED Optimized Drivers

A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.

Stock information temporarily unavailable.

P.O.A.

EPtronics INC. LED Driver, 12V Output, 40W Output, 3.33A Output, Constant Current Dimmable

P.O.A.

EPtronics INC. LED Driver, 12V Output, 40W Output, 3.33A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

40W

Output Current

3.33A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP66

Output

12 v dc @ 3330 mA

Current Rating

400mA

Voltage Rating

90 → 305V ac

Number of Outputs

1

Series

LD40W

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

Country of Origin

China

Product details

LD40W Series

Standards

UL, cUL, FCC, CE

Eptronics - LED Optimized Drivers

A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.