Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ERG 8 Way Through Hole DIP Switch 8PST

RS Stock No.: 321-105Brand: ERGManufacturers Part No.: ED57372
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ERG 8 Way Through Hole DIP Switch 8PST

P.O.A.

ERG 8 Way Through Hole DIP Switch 8PST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

You may be interested in