ERG 4 Way Through Hole DIP Switch SPST

RS Stock No.: 337-554Brand: ERGManufacturers Part No.: ED57675
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

ERG

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ERG 4 Way Through Hole DIP Switch SPST

P.O.A.

ERG 4 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ERG

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Country of Origin

Taiwan, Province Of China

Product details

Lateral Operating Switches

Available in a choice of configurations
Changeover (SPDT) types have break-before-make contacts (pairs of pins along one side of the switch must be commoned to achieve a changeover action)
Suitable for dry circuit switching
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

You may be interested in