Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 2.3kg Capacity

RS Stock No.: 260-137Brand: ErgodyneManufacturers Part No.: 19864
brand-logo
View all in Tool Lanyards

Technical documents

Specifications

Type

Lanyard

Maximum Supported Weight

2.3kg

Material

Aluminium, Elastic, Polyester

Size

Standard

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 2.3kg Capacity

P.O.A.

Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 2.3kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Lanyard

Maximum Supported Weight

2.3kg

Material

Aluminium, Elastic, Polyester

Size

Standard

Country of Origin

Vietnam