Technical documents
Specifications
Brand
ERKODrill Bit Type
Hole Saw Set
Diameter
22 → 102mm
Arbor Included
No
Material
Carbide
Cut Depth
60mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
ERKO Carbide 22 → 102mm Hole Saw Set
1
P.O.A.
ERKO Carbide 22 → 102mm Hole Saw Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ERKODrill Bit Type
Hole Saw Set
Diameter
22 → 102mm
Arbor Included
No
Material
Carbide
Cut Depth
60mm
Country of Origin
France