ERNI TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks

RS Stock No.: 259-7629Brand: ERNIManufacturers Part No.: 023146
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Screwlocks

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Product details

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni

Stock information temporarily unavailable.

P.O.A.

ERNI TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks

P.O.A.

ERNI TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Screwlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Screwlocks

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Product details

Dip-soldered connection, straight, threaded bolt and sleeve

Sub-D connector Erni