ERNI 063 Series D Sub Backshell, 25 Way

RS Stock No.: 224-1528Brand: ERNIManufacturers Part No.: 063383
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

25

Series

063

Country of Origin

Slovenia

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ERNI 063 Series D Sub Backshell, 25 Way

P.O.A.

ERNI 063 Series D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

25

Series

063

Country of Origin

Slovenia

Product details

Shielded Plastic Backshells

These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry

You may be interested in