Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PC
Series
KSG 200
Series
HDE-20
Country of Origin
Slovenia
Product details
Shielded Plastic Backshells
These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
PC
Series
KSG 200
Series
HDE-20
Country of Origin
Slovenia
Product details
Shielded Plastic Backshells
These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry