Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Length
64.6mm
Width
16.0mm
Depth
47.4mm
Series
ERbic CAN Bus
Dimensions
64.6 x 16 x 47.4mm
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Re-wireable Bus Interface Connectors
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.
Available in horizontal or vertical cable outlet versions
Quick and reliable connection via PCB mounted screw terminals
Bus terminations incorporate SMT termination resistors
Colour coded housings enable easy installation and servicing
Safe ESD protection due to fully insulated housings
Supplied with
Reliable strain relief
BUS connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Length
64.6mm
Width
16.0mm
Depth
47.4mm
Series
ERbic CAN Bus
Dimensions
64.6 x 16 x 47.4mm
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Re-wireable Bus Interface Connectors
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.
Available in horizontal or vertical cable outlet versions
Quick and reliable connection via PCB mounted screw terminals
Bus terminations incorporate SMT termination resistors
Colour coded housings enable easy installation and servicing
Safe ESD protection due to fully insulated housings
Supplied with
Reliable strain relief