ERNI 104 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 311-8413Brand: ERNIManufacturers Part No.: 104322
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16.0mm

Depth

16.0mm

Series

104

Dimensions

64.6 x 16 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Erbic Reversed design

The Erbic Reversed plug connector is specially made for IPCs and interface cards with a plug face that rotates 180°. The plug connector is available in Profibus, CAN Bus and Bitbus-compatible designs.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ERNI 104 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

ERNI 104 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16.0mm

Depth

16.0mm

Series

104

Dimensions

64.6 x 16 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Erbic Reversed design

The Erbic Reversed plug connector is specially made for IPCs and interface cards with a plug face that rotates 180°. The plug connector is available in Profibus, CAN Bus and Bitbus-compatible designs.

Approvals

  UL E 87403

Erbic® bus systems D Type Connectors

You may be interested in