ERNI Female RJ Connector Module, Through Hole, Cat5 2x3 Port 8 -Way

RS Stock No.: 248-3093Brand: ERNIManufacturers Part No.: 133054 / 133054-E
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number of Ports

2x3

Mounting Type

Through Hole

Number Of Ways

8

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 1050) (ex VAT)

ERNI Female RJ Connector Module, Through Hole, Cat5 2x3 Port 8 -Way

P.O.A.

Each (In a Tray of 1050) (ex VAT)

ERNI Female RJ Connector Module, Through Hole, Cat5 2x3 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Number of Ports

2x3

Mounting Type

Through Hole

Number Of Ways

8

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China