Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Series
154
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
ERNI ERbic CAN Bus CAN Bus D-Sub Connectors
ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.
Approvals
UL E 87403
Erbic® bus systems D Type Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Thermoplastic
Series
154
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
ERNI ERbic CAN Bus CAN Bus D-Sub Connectors
ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.
Approvals
UL E 87403