ERNI, 173 Housing for use with DIN 41612 Connector

RS Stock No.: 186-8071Brand: ERNIManufacturers Part No.: 173.002
brand-logo

Technical documents

Specifications

Brand

ERNI

Accessory Type

Housing

Backplane Connector Accessory Type

Housing

For Use With

DIN 41612 Connector

Series

173

Product details

DIN 41612 / IEC 603-2, cable housing KSG 173 / 253 for EN60603-2

This range of cable housing fulfils the demand for fully insulated compact housing that can take DIN 41612 male and female connectors.
Male and female connectors protected from mechanical loading in this way are suitable for forming all electrical interfaces, whether as transfer plugs, code plugs, test plugs or jumper plugs.
The cable housing is led over suitable guiding components, which help it to connect and at the same time allow space for encoding.

Universal cable housing was developed in close cooperation with leading users.
Fully insulated, sturdy housing
Switch off all mechanical loading on the connector when inserting/withdrawing or when in use
Lifting screws help to easily overcome inserting / withdrawing forces (to be used consecutively)
Constructed with suitable guiding components on both the tending side and wiring plane of the sub-rack
Can be used for both signal and current transfer between sub-racks
A choice of three different cable exits
Safe strain relief
Encoding retrofittable
Cable housing delivered as packaged installation kit – without guiding components

KSG 173

For Type B, C, D, H11, Q, R, M male and female connectors
Housing width 15.24 mm (3 TE)
For Type H15 female connectors
Housing width 15.24 mm (3 TE)
For Type E160 male and female connectors
Housing width 20.32 mm (4 TE)

KSG 253

For Type C female connectors with insulation displacement connection
For ribbon cable; housing width 15.24 mm (3 TE)

Approvals

UL,VG,CSA,CECC 75101-801

Stock information temporarily unavailable.

P.O.A.

ERNI, 173 Housing for use with DIN 41612 Connector

P.O.A.

ERNI, 173 Housing for use with DIN 41612 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Accessory Type

Housing

Backplane Connector Accessory Type

Housing

For Use With

DIN 41612 Connector

Series

173

Product details

DIN 41612 / IEC 603-2, cable housing KSG 173 / 253 for EN60603-2

This range of cable housing fulfils the demand for fully insulated compact housing that can take DIN 41612 male and female connectors.
Male and female connectors protected from mechanical loading in this way are suitable for forming all electrical interfaces, whether as transfer plugs, code plugs, test plugs or jumper plugs.
The cable housing is led over suitable guiding components, which help it to connect and at the same time allow space for encoding.

Universal cable housing was developed in close cooperation with leading users.
Fully insulated, sturdy housing
Switch off all mechanical loading on the connector when inserting/withdrawing or when in use
Lifting screws help to easily overcome inserting / withdrawing forces (to be used consecutively)
Constructed with suitable guiding components on both the tending side and wiring plane of the sub-rack
Can be used for both signal and current transfer between sub-racks
A choice of three different cable exits
Safe strain relief
Encoding retrofittable
Cable housing delivered as packaged installation kit – without guiding components

KSG 173

For Type B, C, D, H11, Q, R, M male and female connectors
Housing width 15.24 mm (3 TE)
For Type H15 female connectors
Housing width 15.24 mm (3 TE)
For Type E160 male and female connectors
Housing width 20.32 mm (4 TE)

KSG 253

For Type C female connectors with insulation displacement connection
For ribbon cable; housing width 15.24 mm (3 TE)

Approvals

UL,VG,CSA,CECC 75101-801