Technical documents
Specifications
Brand
ERNINumber Of Contacts
2
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
P.O.A.
ERNI 2-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
1
P.O.A.
ERNI 2-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
2
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany