ERNI 6-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

RS Stock No.: 246-4139Brand: ERNIManufacturers Part No.: 214158 / 214158-E
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

P.O.A.

ERNI 6-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

P.O.A.

ERNI 6-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

6

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany