ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)

RS Stock No.: 246-4154Brand: ERNIManufacturers Part No.: 214919 / 214919-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MicroSpeed

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)

P.O.A.

ERNI MicroSpeed Series Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

MicroSpeed

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Slovenia