ERNI SMC Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 287-4340Brand: ERNIManufacturers Part No.: 244630-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Current Rating

1.3A

Series Number

244630-E

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

ERNI SMC Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

P.O.A.

ERNI SMC Series Vertical Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Current Rating

1.3A

Series Number

244630-E

Country of Origin

Slovenia