ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 2 Row(s), Shrouded

RS Stock No.: 287-4345Brand: ERNIManufacturers Part No.: 244632-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

SMC

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Series Number

244632-E

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 2 Row(s), Shrouded

P.O.A.

Each (In a Pack of 5) (ex VAT)

ERNI SMC Series Straight Surface Mount PCB Header, 12 Contact(s), 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

SMC

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Series Number

244632-E

Country of Origin

Germany