ERNI MaxiBridge Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 246-4216Brand: ERNIManufacturers Part No.: 254699 / 254699-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MaxiBridge

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MaxiBridge Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MaxiBridge Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

MaxiBridge

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Country of Origin

Germany