ERNI MaxiBridge Series Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 246-4222Brand: ERNIManufacturers Part No.: 254831 / 254831-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MaxiBridge

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MaxiBridge Series Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MaxiBridge Series Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

MaxiBridge

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany