Technical documents
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Mounting Type
Surface Mount
Country of Origin
Germany
P.O.A.
Each (On a Reel of 650) (ex VAT)
ERNI MiniBridge Series Surface Mount PCB Header, 4 Contact(s), 1.27mm Pitch, 1 Row(s)
650
P.O.A.
Each (On a Reel of 650) (ex VAT)
ERNI MiniBridge Series Surface Mount PCB Header, 4 Contact(s), 1.27mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
650
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
4
Number Of Rows
1
Mounting Type
Surface Mount
Country of Origin
Germany