Technical documents
Specifications
Brand
ERNINumber Of Contacts
40
Number Of Rows
2
Pitch
1.27mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ERNI Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch
1
P.O.A.
ERNI Surface Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
40
Number Of Rows
2
Pitch
1.27mm
Type
Female Vertical PCB Connector
Mounting Type
Surface Mount
Country of Origin
Germany