ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch

RS Stock No.: 246-4262Brand: ERNIManufacturers Part No.: 354178 / 354178-E
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 240) (ex VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch

P.O.A.

Each (On a Reel of 240) (ex VAT)

ERNI Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Pitch

1mm

Type

Female Vertical PCB Connector

Mounting Type

Surface Mount

Country of Origin

Slovenia