ERNI 2-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 268-3515Brand: ERNIManufacturers Part No.: 394441
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ERNI 2-Way IDC Connector Socket for Cable Mount, 1-Row

P.O.A.

ERNI 2-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Country of Origin

Germany