ERNI Voltron Series Receptacle Crimp Terminal, SMT Termination, 22AWG Min, 20AWG Max

RS Stock No.: 194-179Brand: ERNIManufacturers Part No.: 464762-E
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

ERNI

Gender

Receptacle

For Use With

Discrete Wire

Series

Voltron

Termination Method

SMT

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ERNI Voltron Series Receptacle Crimp Terminal, SMT Termination, 22AWG Min, 20AWG Max

P.O.A.

ERNI Voltron Series Receptacle Crimp Terminal, SMT Termination, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Gender

Receptacle

For Use With

Discrete Wire

Series

Voltron

Termination Method

SMT

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Country of Origin

Germany