ERNI MiniBridge Series Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s)

RS Stock No.: 246-4307Brand: ERNIManufacturers Part No.: 474817 / 474817-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

6

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MiniBridge Series Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s)

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ERNI MiniBridge Series Surface Mount PCB Header, 6 Contact(s), 1.27mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

6

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany