ERNI MiniBridge Series Surface Mount PCB Header, 8 Contact(s), 1.27mm Pitch, 1 Row(s)

RS Stock No.: 246-4308Brand: ERNIManufacturers Part No.: 474818 / 474818-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany

P.O.A.

Each (On a Reel of 650) (ex VAT)

ERNI MiniBridge Series Surface Mount PCB Header, 8 Contact(s), 1.27mm Pitch, 1 Row(s)

P.O.A.

Each (On a Reel of 650) (ex VAT)

ERNI MiniBridge Series Surface Mount PCB Header, 8 Contact(s), 1.27mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

Germany