ERNI Minibridge Series Straight PCB Header, 12 Contact(s), 1.27mm Pitch, 1 Row(s)

RS Stock No.: 268-3553Brand: ERNIManufacturers Part No.: 474835
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

ERNI Minibridge Series Straight PCB Header, 12 Contact(s), 1.27mm Pitch, 1 Row(s)

P.O.A.

Each (In a Tray of 90) (ex VAT)

ERNI Minibridge Series Straight PCB Header, 12 Contact(s), 1.27mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Series

MiniBridge

Pitch

1.27mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany