Technical documents
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany
P.O.A.
ERNI Minibridge Series Straight PCB Header, 10 Contact(s), 1.27mm Pitch, 1 Row(s)
1
P.O.A.
ERNI Minibridge Series Straight PCB Header, 10 Contact(s), 1.27mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNISeries
MiniBridge
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany