Ersa 5.3 mm Chisel Soldering Iron Tip for use with ERSA 150 S

RS Stock No.: 675-935Brand: ErsaManufacturers Part No.: 152JD/SBDistrelec Article No.: 18298376
brand-logo
View all in Soldering Iron Tips

Technical documents

Specifications

Brand

Ersa

Tip Shape

Chisel

For Use With

ERSA 150 S

Tip Size

5.3 mm

Tip Series

Serie 152

Tip Angle

45°

Country of Origin

Germany

Product details

152 Series 150 W soldering tips

150 W

D=ERSADUR, N= Nickel-plated

Tips - Ersa

Stock information temporarily unavailable.

P.O.A.

Ersa 5.3 mm Chisel Soldering Iron Tip for use with ERSA 150 S

P.O.A.

Ersa 5.3 mm Chisel Soldering Iron Tip for use with ERSA 150 S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ersa

Tip Shape

Chisel

For Use With

ERSA 150 S

Tip Size

5.3 mm

Tip Series

Serie 152

Tip Angle

45°

Country of Origin

Germany

Product details

152 Series 150 W soldering tips

150 W

D=ERSADUR, N= Nickel-plated

Tips - Ersa