Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ersa EA 110 plus i Replacement Filter

RS Stock No.: 649-1323Brand: ErsaManufacturers Part No.: 3CA06-1001Distrelec Article No.: 30001792
brand-logo

Technical documents

Specifications

Brand

Ersa

Type

Replacement Filter

Series

EA 110 plus i

Country of Origin

Sweden

Product details

Soldering fume filter

High performance extractor with active carbon filter, cleans processing air of gases and particles
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg

Spares & Replacements - Ersa

Stock information temporarily unavailable.

P.O.A.

Ersa EA 110 plus i Replacement Filter

P.O.A.

Ersa EA 110 plus i Replacement Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ersa

Type

Replacement Filter

Series

EA 110 plus i

Country of Origin

Sweden

Product details

Soldering fume filter

High performance extractor with active carbon filter, cleans processing air of gases and particles
Extracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C
Interface cable, stock no. 234-256, to be ordered separately
Easily adjustable power, memory
Full filter warning - visual and acoustic
Connections for 2 flexible extraction hoses, Ø 55 mm
Device dimensions W x D x H: 460 x 210 x 470 mm
Weight 10 kg

Spares & Replacements - Ersa