Technical documents
Specifications
Brand
ErsaDesoldering Tool Type
Desoldering Gun Tip
Model Number
662AE
Nozzle Size
1.2mm
For Use With
CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
Nozzle Series
662
Tip Shape
Straight Conical
Country of Origin
Germany
Product details
Tips - Ersa
You may be interested in
Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering StationBrand: Ersa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ersa 662 Desoldering Gun Tip for use with CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
1
P.O.A.
Ersa 662 Desoldering Gun Tip for use with CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering StationBrand: Ersa
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ErsaDesoldering Tool Type
Desoldering Gun Tip
Model Number
662AE
Nozzle Size
1.2mm
For Use With
CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
Nozzle Series
662
Tip Shape
Straight Conical
Country of Origin
Germany
Product details
Tips - Ersa
You may be interested in
Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering StationBrand: Ersa
P.O.A.Each (ex VAT)