Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Essailec Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V

RS Stock No.: 804-0804Brand: EssailecManufacturers Part No.: TC-E-VA-2.2
brand-logo
View all in Mains Test Blocks

Technical documents

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

8A

Country of Origin

France

Product details

Essailec® Voltage Test Blocks

Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated

ABB ESSAILEC® Test Blocks

Stock information temporarily unavailable.

P.O.A.

Essailec Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V

P.O.A.

Essailec Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

8A

Country of Origin

France

Product details

Essailec® Voltage Test Blocks

Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated

ABB ESSAILEC® Test Blocks